Part Details for 5962-7602001VCA by Texas Instruments
Overview of 5962-7602001VCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-7602001VCA
5962-7602001VCA CAD Models
5962-7602001VCA Part Data Attributes:
|
5962-7602001VCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-7602001VCA
Texas Instruments
Quadruple 2-Input High-Voltage Interface Positive-NAND Gates 14-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-7602001VCA
This table gives cross-reference parts and alternative options found for 5962-7602001VCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-7602001VCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7602001CX | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 5962-7602001VCA vs 7602001CX |
SN54LS26J | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | 5962-7602001VCA vs SN54LS26J |
JM38510/32102BCA | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 5962-7602001VCA vs JM38510/32102BCA |
54LS26DMQB | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-7602001VCA vs 54LS26DMQB |
JM38510/32102BCA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 5962-7602001VCA vs JM38510/32102BCA |
JM38510/32102BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | 5962-7602001VCA vs JM38510/32102BCA |
SN54LS26J | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | 5962-7602001VCA vs SN54LS26J |
5962-7602001VCX | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, DIP-14 | Texas Instruments | 5962-7602001VCA vs 5962-7602001VCX |
SN54LS26J-00 | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | Texas Instruments | 5962-7602001VCA vs SN54LS26J-00 |
M38510/32102SCX | IC LS SERIES, QUAD 2-INPUT NAND GATE, DIP14, 0.250 X 0.750 INCH, DIP-14, Gate | NXP Semiconductors | 5962-7602001VCA vs M38510/32102SCX |