Filter Your Search
1 - 1 of 1 results
|
5962-7602001VCA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 28 ns | 4 | 2 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | 4.4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | not_compliant | 8542.39.00.01 |