Part Details for SN54LS26J-00 by Texas Instruments
Overview of SN54LS26J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54LS26J-00
SN54LS26J-00 CAD Models
SN54LS26J-00 Part Data Attributes
|
SN54LS26J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS26J-00
Texas Instruments
IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS26J-00
This table gives cross-reference parts and alternative options found for SN54LS26J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS26J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54LS26 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN54LS26J-00 vs GD54LS26 |
54LS26/BCAJC | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN54LS26J-00 vs 54LS26/BCAJC |
7602001CX | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS26J-00 vs 7602001CX |
JM38510/32102BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN54LS26J-00 vs JM38510/32102BCA |
JM38510/32102BCA | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN54LS26J-00 vs JM38510/32102BCA |
54LS26DMQB | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54LS26J-00 vs 54LS26DMQB |
54LS26DMQB | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN54LS26J-00 vs 54LS26DMQB |
M38510/32102SCX | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54LS26J-00 vs M38510/32102SCX |
SNJ54LS26J-00 | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | SN54LS26J-00 vs SNJ54LS26J-00 |
7602001CA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS26J-00 vs 7602001CA |