Part Details for 5962-3829413MMA by Micross Components
Overview of 5962-3829413MMA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-3829413MMA
5962-3829413MMA CAD Models
5962-3829413MMA Part Data Attributes
|
5962-3829413MMA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-3829413MMA
Micross Components
Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUSTIN SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, FL28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Length | 18.285 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.97 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.415 mm |
Alternate Parts for 5962-3829413MMA
This table gives cross-reference parts and alternative options found for 5962-3829413MMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829413MMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C164-35FMB | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | 5962-3829413MMA vs P4C164-35FMB |
5962-3829454MMX | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | 5962-3829413MMA vs 5962-3829454MMX |
5962-8552507TA | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERPACK-28 | Cypress Semiconductor | 5962-3829413MMA vs 5962-8552507TA |
5962-3829427MMX | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | 5962-3829413MMA vs 5962-3829427MMX |
5962-3829454MTX | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | 5962-3829413MMA vs 5962-3829454MTX |
5962-3829413MMA | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | 5962-3829413MMA vs 5962-3829413MMA |
P4C164-35FCLF | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | 5962-3829413MMA vs P4C164-35FCLF |
5962-3829413MMC | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | 5962-3829413MMA vs 5962-3829413MMC |
5962-3829427MMA | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | 5962-3829413MMA vs 5962-3829427MMA |
5962-3829413MMX | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, FP-28 | Intel Corporation | 5962-3829413MMA vs 5962-3829413MMX |