Memory
5962-3826705QZA
Micross Components
Description: EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, PACKAGE-32

Overview of 5962-3826705QZA by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-3826705QZA by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3826705QZA by Micross Components

5962-3826705QZA
Micross Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
DFP
Package Description
DFP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
100 YEAR DATA RETENTION
Data Retention Time-Min
100
JESD-30 Code
R-CDFP-F32
Length
20.828 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.1242 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.049 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 5962-3826705QZA
    Micross Components
    EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, PACKAGE-32
    VS

Alternate Parts for 5962-3826705QZA

This table gives cross-reference parts and alternative options found for 5962-3826705QZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3826705QZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3826705MZX EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, FP-32 LSI Corporation 5962-3826705QZA vs 5962-3826705MZX
X28C010FMB-15C7808 128KX8 EEPROM 5V, 150ns, CDFP32, CERAMIC, FP-32 Intersil Corporation 5962-3826705QZA vs X28C010FMB-15C7808
X28C010FMB-15 128KX8 EEPROM 5V, 150ns, CDFP32, GREEN, CERAMIC, FP-32 Intersil Corporation 5962-3826705QZA vs X28C010FMB-15
X28C010FI-15C1009 128KX8 EEPROM 5V, 150ns, CDFP32, GREEN, CERAMIC, FP-32 Intersil Corporation 5962-3826705QZA vs X28C010FI-15C1009
PYA28C010-15FSM EEPROM, 128KX8, 150ns, Parallel, CMOS, PDFP32, DFP-32 Pyramid Semiconductor Corporation 5962-3826705QZA vs PYA28C010-15FSM
5962-3826705MZX EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Xicor Inc 5962-3826705QZA vs 5962-3826705MZX
X28C010FM-15 128KX8 EEPROM 5V, 150ns, CDFP32, CERAMIC, FP-32 Intersil Corporation 5962-3826705QZA vs X28C010FM-15
5962-3826705MZA EEPROM, 128KX8, 150ns, Parallel, CMOS, CERAMIC, DFP-32 Micross Components 5962-3826705QZA vs 5962-3826705MZA
X28C010FI-15T1 128KX8 EEPROM 5V, 150ns, CDFP32, CERAMIC, FP-32 Intersil Corporation 5962-3826705QZA vs X28C010FI-15T1
5962-3826705MZA EEPROM, 128KX8, 150ns, Parallel, CMOS, FP-32 Teledyne e2v 5962-3826705QZA vs 5962-3826705MZA
Part Number Description Manufacturer Compare
5962-3826705MUX EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32 Microchip Technology Inc 5962-3826705QZA vs 5962-3826705MUX
5962-3826705MUA EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32 Microchip Technology Inc 5962-3826705QZA vs 5962-3826705MUA
AT28C010E-15JU-T EEPROM, 128KX8, 150ns, Parallel, CMOS, PQCC32 Microchip Technology Inc 5962-3826705QZA vs AT28C010E-15JU-T
5962-3826705MZX EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, FP-32 Teledyne e2v 5962-3826705QZA vs 5962-3826705MZX
5962-3826718Q7C EEPROM, 128KX8, 150ns, Parallel, CMOS, FP-32 Maxim Integrated Products 5962-3826705QZA vs 5962-3826718Q7C
5962-3826705MZX EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Xicor Inc 5962-3826705QZA vs 5962-3826705MZX
AT28C010E-15PU EEPROM, 128KX8, 150ns, Parallel, CMOS, PDIP32, 0.600 INCH, GREEN, PLASTIC, DIP-32 Atmel Corporation 5962-3826705QZA vs AT28C010E-15PU
5962-9679604HYC EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 White Microelectronics 5962-3826705QZA vs 5962-9679604HYC
5962-3826718QNA EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32 Micross Components 5962-3826705QZA vs 5962-3826718QNA
5962-3826718QMC EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32 Maxwell Technologies 5962-3826705QZA vs 5962-3826718QMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3826705QZA by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3826705QZA by Micross Components

Select Manufacturer
Which Manufacturer of 5962-3826705QZA would you like to use for your alert(s)?
  • Please alert me when 5962-3826705QZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3826705QZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3826705QZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3826705QZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3826705QZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3826705QZA by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: