Part Details for 5962-3826705MZX by LSI Corporation
Overview of 5962-3826705MZX by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-3826705MZX
5962-3826705MZX CAD Models
5962-3826705MZX Part Data Attributes
|
5962-3826705MZX
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-3826705MZX
LSI Corporation
EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, FP-32
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE; DATA RETENTION: 10 YEARS | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-CDFP-F32 | |
JESD-609 Code | e0 | |
Length | 20.85 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12.2 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-3826705MZX
This table gives cross-reference parts and alternative options found for 5962-3826705MZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3826705MZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C010FMB-15C7808 | 128KX8 EEPROM 5V, 150ns, CDFP32, CERAMIC, FP-32 | Intersil Corporation | 5962-3826705MZX vs X28C010FMB-15C7808 |
X28C010FMB-15 | 128KX8 EEPROM 5V, 150ns, CDFP32, GREEN, CERAMIC, FP-32 | Intersil Corporation | 5962-3826705MZX vs X28C010FMB-15 |
5962-3826705QZA | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, PACKAGE-32 | Micross Components | 5962-3826705MZX vs 5962-3826705QZA |
X28C010FI-15C1009 | 128KX8 EEPROM 5V, 150ns, CDFP32, GREEN, CERAMIC, FP-32 | Intersil Corporation | 5962-3826705MZX vs X28C010FI-15C1009 |
PYA28C010-15FSM | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDFP32, DFP-32 | Pyramid Semiconductor Corporation | 5962-3826705MZX vs PYA28C010-15FSM |
5962-3826705MZX | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 | Xicor Inc | 5962-3826705MZX vs 5962-3826705MZX |
X28C010FM-15 | 128KX8 EEPROM 5V, 150ns, CDFP32, CERAMIC, FP-32 | Intersil Corporation | 5962-3826705MZX vs X28C010FM-15 |
5962-3826705MZA | EEPROM, 128KX8, 150ns, Parallel, CMOS, CERAMIC, DFP-32 | Micross Components | 5962-3826705MZX vs 5962-3826705MZA |
X28C010FI-15T1 | 128KX8 EEPROM 5V, 150ns, CDFP32, CERAMIC, FP-32 | Intersil Corporation | 5962-3826705MZX vs X28C010FI-15T1 |
5962-3826705MZA | EEPROM, 128KX8, 150ns, Parallel, CMOS, FP-32 | Teledyne e2v | 5962-3826705MZX vs 5962-3826705MZA |