Part Details for AT28C010E-15PU by Atmel Corporation
Overview of AT28C010E-15PU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCPA10515P-U/700 | Texas Instruments | Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100 | |
DCV010515P-U | Texas Instruments | Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85 |
Part Details for AT28C010E-15PU
AT28C010E-15PU CAD Models
AT28C010E-15PU Part Data Attributes
|
AT28C010E-15PU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28C010E-15PU
Atmel Corporation
EEPROM, 128KX8, 150ns, Parallel, CMOS, PDIP32, 0.600 INCH, GREEN, PLASTIC, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, GREEN, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
Length | 42.037 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C010E-15PU
This table gives cross-reference parts and alternative options found for AT28C010E-15PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C010E-15PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C010-15DM | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32 | Atmel Corporation | AT28C010E-15PU vs AT28C010-15DM |
AT28C010E-15DM/883 | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32 | Microchip Technology Inc | AT28C010E-15PU vs AT28C010E-15DM/883 |
AT28C010E-15PJ | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT28C010E-15PU vs AT28C010E-15PJ |
AT28C010-15PU | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDIP32, 0.600 INCH, GREEN, PLASTIC, DIP-32 | Atmel Corporation | AT28C010E-15PU vs AT28C010-15PU |
AT28C010E-15PC | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT28C010E-15PU vs AT28C010E-15PC |
AT28C010-15DI | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32 | Atmel Corporation | AT28C010E-15PU vs AT28C010-15DI |
AT28C010E-15PI | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT28C010E-15PU vs AT28C010E-15PI |
AT28C010-15DM/883 | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32 | Microchip Technology Inc | AT28C010E-15PU vs AT28C010-15DM/883 |
AT28C010-15PC | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT28C010E-15PU vs AT28C010-15PC |
AT28C010E-15PL | EEPROM, 128KX8, 150ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT28C010E-15PU vs AT28C010E-15PL |