There are no models available for this part yet.
Overview of 5962-3810403BEX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-3810403BEX by Texas Instruments
Part Data Attributes for 5962-3810403BEX by Texas Instruments
5962-3810403BEX
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
2
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-CDIP-T14
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
30 ns
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
30 ns
|
Want to compare parts?
-
5962-3810403BEXTexas InstrumentsDUAL LINE DRIVER, CDIP14VS
-
Alternate Parts for 5962-3810403BEX
This table gives cross-reference parts and alternative options found for 5962-3810403BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3810403BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/10405BEA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | 5962-3810403BEX vs JM38510/10405BEA |
M38510/10405BEX | Line Driver, 2 Func, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 5962-3810403BEX vs M38510/10405BEX |
SNJ55114J | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | 5962-3810403BEX vs SNJ55114J |
SNC55114J | DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-3810403BEX vs SNC55114J |
M38510/10403BEX | DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-3810403BEX vs M38510/10403BEX |
5962-8874401EA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | 5962-3810403BEX vs 5962-8874401EA |
M38510/10405BEB | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-3810403BEX vs M38510/10405BEB |
5962-8874402EA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | 5962-3810403BEX vs 5962-8874402EA |
M38510/10403BEA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | 5962-3810403BEX vs M38510/10403BEA |
SN55114J | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | 5962-3810403BEX vs SN55114J |