Part Details for 5962-01-357-0482 by Renesas Electronics Corporation
Overview of 5962-01-357-0482 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-01-357-0482
5962-01-357-0482 CAD Models
5962-01-357-0482 Part Data Attributes
|
5962-01-357-0482
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-357-0482
Renesas Electronics Corporation
Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5962-01-357-0482
This table gives cross-reference parts and alternative options found for 5962-01-357-0482. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-357-0482, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT32EX | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | 5962-01-357-0482 vs CD74HCT32EX |
CD54HCT32F3A | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 5962-01-357-0482 vs CD54HCT32F3A |
CD54HCT32F/3 | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | 5962-01-357-0482 vs CD54HCT32F/3 |
MC74HCT32AN | HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 5962-01-357-0482 vs MC74HCT32AN |
MM74HCT32J | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-01-357-0482 vs MM74HCT32J |
SN74HCT32N-00 | HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | 5962-01-357-0482 vs SN74HCT32N-00 |
5962-8685201CA | Military, 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | 5962-01-357-0482 vs 5962-8685201CA |
CD54HCT32F3A | Military, 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | 5962-01-357-0482 vs CD54HCT32F3A |
CD74HCT32E | 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125 | Texas Instruments | 5962-01-357-0482 vs CD74HCT32E |
5962-8685201CX | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | 5962-01-357-0482 vs 5962-8685201CX |