5962-01-349-5422
Description: IC,LOGIC GATE,HEX INVERTER,DTL,DIP,14PIN,CERAMIC

Overview of 5962-01-349-5422 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-01-349-5422 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-01-349-5422 by Texas Instruments

5962-01-349-5422
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T14
Logic IC Type
INVERTER
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
Technology
DTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 5962-01-349-5422
    Texas Instruments
    IC,LOGIC GATE,HEX INVERTER,DTL,DIP,14PIN,CERAMIC
    VS

Alternate Parts for 5962-01-349-5422

This table gives cross-reference parts and alternative options found for 5962-01-349-5422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-349-5422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-00-434-1705 IC,LOGIC GATE,HEX INVERTER,DTL,DIP,14PIN,CERAMIC National Semiconductor Corporation 5962-01-349-5422 vs 5962-00-434-1705
936DMQB IC,LOGIC GATE,HEX INVERTER,DTL,DIP,14PIN,CERAMIC Texas Instruments 5962-01-349-5422 vs 936DMQB
936DMQB Inverter, 936 Series, 6-Func, 1-Input, DTL, HERMATICALLY SEALED, DIP-14 Fairchild Semiconductor Corporation 5962-01-349-5422 vs 936DMQB
M38510/03003BCA Inverter, 930 Series, 6-Func, 1-Input, DTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC 5962-01-349-5422 vs M38510/03003BCA
5962-00-434-1705 IC,LOGIC GATE,HEX INVERTER,DTL,DIP,14PIN,CERAMIC Texas Instruments 5962-01-349-5422 vs 5962-00-434-1705
M38510/03003BCA IC 93 SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.250 X 0.750 INCH, DIP-14, Gate National Semiconductor Corporation 5962-01-349-5422 vs M38510/03003BCA
5962-00-484-2338 IC,LOGIC GATE,HEX INVERTER,DTL,DIP,14PIN,CERAMIC National Semiconductor Corporation 5962-01-349-5422 vs 5962-00-484-2338
Part Number Description Manufacturer Compare
M38510/03003BCA IC 93 SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.250 X 0.750 INCH, DIP-14, Gate National Semiconductor Corporation 5962-01-349-5422 vs M38510/03003BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-01-349-5422 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-01-349-5422 by Texas Instruments

  • Please alert me when 5962-01-349-5422 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-01-349-5422 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-01-349-5422 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-01-349-5422 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-01-349-5422.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-01-349-5422 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: