There are no models available for this part yet.
Overview of M38510/03003BCA by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/03003BCA by National Semiconductor Corporation
Part Data Attributes for M38510/03003BCA by National Semiconductor Corporation
M38510/03003BCA
National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
93
|
JESD-30 Code
|
R-XDIP-T14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
INVERTER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
112 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-M-38510 Class B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
DTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/03003BCANational Semiconductor CorporationIC 93 SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.250 X 0.750 INCH, DIP-14, GateVS
-
Alternate Parts for M38510/03003BCA
This table gives cross-reference parts and alternative options found for M38510/03003BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/03003BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-00-434-1705 | IC,LOGIC GATE,HEX INVERTER,DTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/03003BCA vs 5962-00-434-1705 |
5962-00-434-1705 | IC,LOGIC GATE,HEX INVERTER,DTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | M38510/03003BCA vs 5962-00-434-1705 |
M38510/03003BCA | 93 SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | M38510/03003BCA vs M38510/03003BCA |
5962-00-484-2338 | IC,LOGIC GATE,HEX INVERTER,DTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | M38510/03003BCA vs 5962-00-484-2338 |
5962-01-349-5422 | IC,LOGIC GATE,HEX INVERTER,DTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/03003BCA vs 5962-01-349-5422 |
9936DMQB | Inverter, DTL, CDIP14, | Fairchild Semiconductor Corporation | M38510/03003BCA vs 9936DMQB |
936DMQB | Inverter, 936 Series, 6-Func, 1-Input, DTL, HERMATICALLY SEALED, DIP-14 | Fairchild Semiconductor Corporation | M38510/03003BCA vs 936DMQB |
5962-00-484-2338 | IC,LOGIC GATE,HEX INVERTER,DTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/03003BCA vs 5962-00-484-2338 |