Part Details for M38510/03003BCA by Rochester Electronics LLC
Overview of M38510/03003BCA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/03003BCA
M38510/03003BCA CAD Models
M38510/03003BCA Part Data Attributes
|
M38510/03003BCA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
M38510/03003BCA
Rochester Electronics LLC
Inverter, 930 Series, 6-Func, 1-Input, DTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 930 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | DTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/03003BCA
This table gives cross-reference parts and alternative options found for M38510/03003BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/03003BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
936DMQB | Inverter, 936 Series, 6-Func, 1-Input, DTL, HERMATICALLY SEALED, DIP-14 | Fairchild Semiconductor Corporation | M38510/03003BCA vs 936DMQB |
5962-01-349-5422 | IC,LOGIC GATE,HEX INVERTER,DTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | M38510/03003BCA vs 5962-01-349-5422 |
936DMQB | IC,LOGIC GATE,HEX INVERTER,DTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | M38510/03003BCA vs 936DMQB |
M38510/03003BCA | IC 93 SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.250 X 0.750 INCH, DIP-14, Gate | National Semiconductor Corporation | M38510/03003BCA vs M38510/03003BCA |
5962-00-434-1705 | IC,LOGIC GATE,HEX INVERTER,DTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/03003BCA vs 5962-00-434-1705 |
5962-00-484-2338 | IC,LOGIC GATE,HEX INVERTER,DTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | M38510/03003BCA vs 5962-00-484-2338 |