Part Details for 5962-01-231-5679 by Renesas Electronics Corporation
Overview of 5962-01-231-5679 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-01-231-5679
5962-01-231-5679 CAD Models
5962-01-231-5679 Part Data Attributes:
|
5962-01-231-5679
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-231-5679
Renesas Electronics Corporation
Gate
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5962-01-231-5679
This table gives cross-reference parts and alternative options found for 5962-01-231-5679. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-231-5679, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05554BEA | Military 6-ch, 3-V to 18-V buffers 16-CDIP -55 to 125 | Texas Instruments | 5962-01-231-5679 vs M38510/05554BEA |
M38510/05554BEA | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | 5962-01-231-5679 vs M38510/05554BEA |
CD4050BF3A | Military 6-ch, 3-V to 18-V buffers 16-CDIP -55 to 125 | Texas Instruments | 5962-01-231-5679 vs CD4050BF3A |
CD4050BMJ/883 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Texas Instruments | 5962-01-231-5679 vs CD4050BMJ/883 |
CD4050BMW/883 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDFP16 | Texas Instruments | 5962-01-231-5679 vs CD4050BMW/883 |
CD4050BF3A | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, | Harris Semiconductor | 5962-01-231-5679 vs CD4050BF3A |
CD4050BD3 | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | 5962-01-231-5679 vs CD4050BD3 |
5962-01-226-5601 | Gate | Renesas Electronics Corporation | 5962-01-231-5679 vs 5962-01-226-5601 |
5962-01-033-2282 | Gate | Renesas Electronics Corporation | 5962-01-231-5679 vs 5962-01-033-2282 |