Part Details for M38510/05554BEA by Texas Instruments
Overview of M38510/05554BEA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for M38510/05554BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/05554BEA-ND
|
DigiKey | MILITARY 6-CH, 3-V TO 18-V BUFFE Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/05554BEA
M38510/05554BEA CAD Models
M38510/05554BEA Part Data Attributes:
|
M38510/05554BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/05554BEA
Texas Instruments
Military 6-ch, 3-V to 18-V buffers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0064 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.06 mA | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for M38510/05554BEA
This table gives cross-reference parts and alternative options found for M38510/05554BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05554BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4050BD3 | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | M38510/05554BEA vs CD4050BD3 |
CD4050BF3A | Military 6-ch, 3-V to 18-V buffers 16-CDIP -55 to 125 | Texas Instruments | M38510/05554BEA vs CD4050BF3A |
M38510/05554BEA | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | M38510/05554BEA vs M38510/05554BEA |
CD4050BMJ/883 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Texas Instruments | M38510/05554BEA vs CD4050BMJ/883 |
5962-01-033-2282 | Gate | Renesas Electronics Corporation | M38510/05554BEA vs 5962-01-033-2282 |
5962-01-226-5601 | Gate | Renesas Electronics Corporation | M38510/05554BEA vs 5962-01-226-5601 |