Part Details for CD4050BD3 by Harris Semiconductor
Overview of CD4050BD3 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CD4050BD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4050BD3-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 16SOIC Min Qty: 51 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
492 In Stock |
|
$5.9200 | Buy Now |
|
Rochester Electronics | CMOS HEX INVERTING BUFFER/CONVERTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 492 |
|
$5.0800 / $5.9700 | Buy Now |
Part Details for CD4050BD3
CD4050BD3 CAD Models
CD4050BD3 Part Data Attributes:
|
CD4050BD3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4050BD3
Harris Semiconductor
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0018 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4050BD3
This table gives cross-reference parts and alternative options found for CD4050BD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4050BD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4050BF3A | Military 6-ch, 3-V to 18-V buffers 16-CDIP -55 to 125 | Texas Instruments | CD4050BD3 vs CD4050BF3A |
M38510/05554BEA | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | CD4050BD3 vs M38510/05554BEA |
CD4050BMJ/883 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Texas Instruments | CD4050BD3 vs CD4050BMJ/883 |
5962-01-033-2282 | Gate | Renesas Electronics Corporation | CD4050BD3 vs 5962-01-033-2282 |
5962-01-226-5601 | Gate | Renesas Electronics Corporation | CD4050BD3 vs 5962-01-226-5601 |