Part Details for 5962-0050901QEX by Texas Instruments
Overview of 5962-0050901QEX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-0050901QEX
5962-0050901QEX CAD Models
5962-0050901QEX Part Data Attributes:
|
5962-0050901QEX
Texas Instruments
Buy Now
|
Compare Parts:
5962-0050901QEX
Texas Instruments
LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-0050901QEX
This table gives cross-reference parts and alternative options found for 5962-0050901QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0050901QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC157ADR | Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125 | Texas Instruments | 5962-0050901QEX vs SN74LVC157ADR |
935260898112 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 5962-0050901QEX vs 935260898112 |
5962-0050601Q2A | Quadruple 2-Line To 1-Line Data Selector / Multiplexer 20-LCCC -55 to 125 | Texas Instruments | 5962-0050901QEX vs 5962-0050601Q2A |
SN74LVC257ANSR | Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-SO -40 to 85 | Texas Instruments | 5962-0050901QEX vs SN74LVC257ANSR |
SN74LVC257APWRE4 | Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | 5962-0050901QEX vs SN74LVC257APWRE4 |
SN74LVC257ADBRG4 | Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-SSOP -40 to 85 | Texas Instruments | 5962-0050901QEX vs SN74LVC257ADBRG4 |
5962-0050901QFA | Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-CFP -55 to 125 | Texas Instruments | 5962-0050901QEX vs 5962-0050901QFA |
935260680112 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 5962-0050901QEX vs 935260680112 |
74LVC257ABQ | Multiplexer | Nexperia | 5962-0050901QEX vs 74LVC257ABQ |
74LVC157PWDH-T | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer | NXP Semiconductors | 5962-0050901QEX vs 74LVC157PWDH-T |