Datasheets
5962-0050601Q2A by: Texas Instruments

Quadruple 2-Line To 1-Line Data Selector / Multiplexer 20-LCCC -55 to 125

Part Details for 5962-0050601Q2A by Texas Instruments

Overview of 5962-0050601Q2A by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for 5962-0050601Q2A

5962-0050601Q2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-0050601Q2A Part Data Attributes:

5962-0050601Q2A Texas Instruments
Buy Now Datasheet
Compare Parts:
5962-0050601Q2A Texas Instruments Quadruple 2-Line To 1-Line Data Selector / Multiplexer 20-LCCC -55 to 125
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family LVC/LCX/Z
JESD-30 Code S-CQCC-N20
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER
Max I(ol) 0.024 A
Number of Functions 4
Number of Inputs 2
Number of Outputs 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 5.4 ns
Propagation Delay (tpd) 6.2 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Alternate Parts for 5962-0050601Q2A

This table gives cross-reference parts and alternative options found for 5962-0050601Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0050601Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-0050601Q2X LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments 5962-0050601Q2A vs 5962-0050601Q2X
Part Number Description Manufacturer Compare
74LVC157ABQ Multiplexer Nexperia 5962-0050601Q2A vs 74LVC157ABQ
935260680112 Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia 5962-0050601Q2A vs 935260680112
SN74LVC157ADR Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125 Texas Instruments 5962-0050601Q2A vs SN74LVC157ADR
SN74LVC157ADRE4 Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125 Texas Instruments 5962-0050601Q2A vs SN74LVC157ADRE4
MC74LCX257DTR2 LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi 5962-0050601Q2A vs MC74LCX257DTR2
SN74LVC257APWRG4 Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-TSSOP -40 to 85 Texas Instruments 5962-0050601Q2A vs SN74LVC257APWRG4
TC74LCX257FT(EL) IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components 5962-0050601Q2A vs TC74LCX257FT(EL)
SN74LVC157ARGYR Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-VQFN -40 to 85 Texas Instruments 5962-0050601Q2A vs SN74LVC157ARGYR
74LVC257APW,112 74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP 16-Pin Nexperia 5962-0050601Q2A vs 74LVC257APW,112
74LVC257ABQ,115 74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state@en-us QFN 16-Pin Nexperia 5962-0050601Q2A vs 74LVC257ABQ,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-0050601Q2A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-0050601Q2A by Texas Instruments

  • Please alert me when 5962-0050601Q2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-0050601Q2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-0050601Q2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-0050601Q2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-0050601Q2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-0050601Q2A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: