Part Details for 594D686X0025D2T by Vishay Intertechnologies
Overview of 594D686X0025D2T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D686X0025D2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D686X0025D2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 25 V, ± 20%, -55 °C, 125 °C, 2517 [6443-28 Metric] - Tape and Reel (Alt: 594D686X0025D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.1735 / $2.7612 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$1.9700 | Buy Now |
DISTI #
594D686X0025D2T
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 25 V, � 20%, -55 �C, 125 �C, 2517 [6443-28 Metric] - Tape and Reel (Alt: 594D686X0025D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 594D686X0025D2T
594D686X0025D2T CAD Models
594D686X0025D2T Part Data Attributes
|
594D686X0025D2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D686X0025D2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 870 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 594D686X0025D2T
This table gives cross-reference parts and alternative options found for 594D686X0025D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D686X0025D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494D686M025AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D686X0025D2T vs T494D686M025AGAUTO7280 |
T494D686M025ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | 594D686X0025D2T vs T494D686M025ATAUTO7280 |
T491D686M025AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | 594D686X0025D2T vs T491D686M025AS |
T494D686M025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D686X0025D2T vs T494D686M025AHAUTO7280 |
TA025TCM686MDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | 594D686X0025D2T vs TA025TCM686MDR-13 |
T491D686M025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D686X0025D2T vs T491D686M025AHAUTO7280 |
T491D686M025AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D686X0025D2T vs T491D686M025AMAUTO7280 |
T491D686M025AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D686X0025D2T vs T491D686M025AGAUTO |
T491D686M025ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | 594D686X0025D2T vs T491D686M025ATAUTO |
T491D686M025ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 594D686X0025D2T vs T491D686M025ANAUTO |