Part Details for T494D686M025AGAUTO7280 by KEMET Corporation
Overview of T494D686M025AGAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494D686M025AGAUTO7280
T494D686M025AGAUTO7280 CAD Models
T494D686M025AGAUTO7280 Part Data Attributes
|
T494D686M025AGAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D686M025AGAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | GOLD | |
Width | 4.3 mm |
Alternate Parts for T494D686M025AGAUTO7280
This table gives cross-reference parts and alternative options found for T494D686M025AGAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D686M025AGAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494D686M025ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | T494D686M025AGAUTO7280 vs T494D686M025ATAUTO7280 |
T491D686M025AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T494D686M025AGAUTO7280 vs T491D686M025AS |
T494D686M025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494D686M025AGAUTO7280 vs T494D686M025AHAUTO7280 |
TA025TCM686MDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T494D686M025AGAUTO7280 vs TA025TCM686MDR-13 |
T491D686M025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494D686M025AGAUTO7280 vs T491D686M025AHAUTO7280 |
T491D686M025AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494D686M025AGAUTO7280 vs T491D686M025AMAUTO7280 |
T491D686M025AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494D686M025AGAUTO7280 vs T491D686M025AGAUTO |
T491D686M025ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | T494D686M025AGAUTO7280 vs T491D686M025ATAUTO |
T491D686M025ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494D686M025AGAUTO7280 vs T491D686M025ANAUTO |
T491D686M025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494D686M025AGAUTO7280 vs T491D686M025AHAUTO |