Part Details for T491D686M025ATAUTO by KEMET Corporation
Overview of T491D686M025ATAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D686M025ATAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D686M025ATAUTO-ND
|
DigiKey | CAP TANT 68UF 20% 25V 2917 Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6200 | Buy Now |
DISTI #
T491D686M025ATAUTO
|
Avnet Americas | 68.0UF 25.0V - Tape and Reel (Alt: T491D686M025ATAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6593 / $1.9912 | Buy Now |
DISTI #
80-T491D686M25ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 68uF 20% ESR=200mOhms AECQ200 RoHS: Compliant | 0 |
|
Order Now |
Part Details for T491D686M025ATAUTO
T491D686M025ATAUTO CAD Models
T491D686M025ATAUTO Part Data Attributes:
|
T491D686M025ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D686M025ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D686M025ATAUTO
This table gives cross-reference parts and alternative options found for T491D686M025ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D686M025ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491D686M025ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491D686M025ATAUTO vs T491D686M025ZT7280 |
T491D686M025ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D686M025ATAUTO vs T491D686M025ANAUTO7280 |
T491D686M025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D686M025ATAUTO vs T491D686M025AHAUTO |
T491D686M025AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D686M025ATAUTO vs T491D686M025AGAUTO |
TA025TCM686MDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T491D686M025ATAUTO vs TA025TCM686MDR-13 |
T491D686M025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D686M025ATAUTO vs T491D686M025AHAUTO7280 |
T494D686M025AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D686M025ATAUTO vs T494D686M025AHAUTO |
T491D686M025AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D686M025ATAUTO vs T491D686M025AMAUTO7280 |
T491D686M025ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D686M025ATAUTO vs T491D686M025ANAUTO |
T491D686M025ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491D686M025ATAUTO vs T491D686M025ZT |