58102-F61-16U
Description: Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,

Overview of 58102-F61-16U by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
58102-G61-07LF Amphenol Communications Solutions Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.079in) Pitch.
58102-F61-13LF Amphenol Communications Solutions Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 26 Positions, 2.00mm (0.079in) Pitch.
58102-S61-15LF Amphenol Communications Solutions Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.

CAD Models for 58102-F61-16U by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 58102-F61-16U by Amphenol Communications Solutions

58102-F61-16U
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN LEAD (150)
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. 58102-F61-16U
    Amphenol Communications Solutions
    Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
    VS

Alternate Parts for 58102-F61-16U

This table gives cross-reference parts and alternative options found for 58102-F61-16U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 58102-F61-16U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
58102-F61-16ULF Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 58102-F61-16U vs 58102-F61-16ULF
58102-F61-16U Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 58102-F61-16U vs 58102-F61-16U
Part Number Description Manufacturer Compare
86453-632 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 58102-F61-16U vs 86453-632
10072354-F01-32ALF Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Amphenol FCi 58102-F61-16U vs 10072354-F01-32ALF
88457-632 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 58102-F61-16U vs 88457-632
94276-632 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 58102-F61-16U vs 94276-632
87130-632 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 58102-F61-16U vs 87130-632
3-1470212-2 32 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 58102-F61-16U vs 3-1470212-2
88054-132 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 58102-F61-16U vs 88054-132
S32B-KRWMS Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, JST Manufacturing 58102-F61-16U vs S32B-KRWMS
94276-632 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 58102-F61-16U vs 94276-632
LY20-32P-DLT1-P2-N Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Japan Aviation Electronics Industry Limited 58102-F61-16U vs LY20-32P-DLT1-P2-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 58102-F61-16U by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 58102-F61-16U by Amphenol Communications Solutions

  • Please alert me when 58102-F61-16U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 58102-F61-16U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 58102-F61-16U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 58102-F61-16U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 58102-F61-16U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 58102-F61-16U by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: