Datasheets
58102-F61-16U by:

Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Part Details for 58102-F61-16U by Amphenol FCi

Overview of 58102-F61-16U by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
58102-G61-07LF Amphenol Communications Solutions Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.079in) Pitch.
58102-F61-13LF Amphenol Communications Solutions Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 26 Positions, 2.00mm (0.079in) Pitch.
58102-S61-15LF Amphenol Communications Solutions Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.

Part Details for 58102-F61-16U

58102-F61-16U CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

58102-F61-16U Part Data Attributes

58102-F61-16U Amphenol FCi
Buy Now Datasheet
Compare Parts:
58102-F61-16U Amphenol FCi Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Termination TIN LEAD (150)
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 32
UL Flammability Code 94V-0

Alternate Parts for 58102-F61-16U

This table gives cross-reference parts and alternative options found for 58102-F61-16U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 58102-F61-16U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
58102-F61-16ULF Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 58102-F61-16U vs 58102-F61-16ULF
58102-F61-16U Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 58102-F61-16U vs 58102-F61-16U
Part Number Description Manufacturer Compare
10072354-F01-X16LFD Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 58102-F61-16U vs 10072354-F01-X16LFD
86453-532 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 58102-F61-16U vs 86453-532
88054-232 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 58102-F61-16U vs 88054-232
1-84023-5 32 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 58102-F61-16U vs 1-84023-5
94255-616 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 58102-F61-16U vs 94255-616
86453-632 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 58102-F61-16U vs 86453-632
M22-078050L1646 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Harwin 58102-F61-16U vs M22-078050L1646
LY20-32P-DLT1-P3E-BU Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Japan Aviation Electronics Industry Limited 58102-F61-16U vs LY20-32P-DLT1-P3E-BU
LY20-32P-DLT1-P3-N Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Japan Aviation Electronics Industry Limited 58102-F61-16U vs LY20-32P-DLT1-P3-N
88054-632 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 58102-F61-16U vs 88054-632

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 58102-F61-16U by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 58102-F61-16U by Amphenol FCi

Select Manufacturer
Which Manufacturer of 58102-F61-16U would you like to use for your alert(s)?
  • Please alert me when 58102-F61-16U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 58102-F61-16U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 58102-F61-16U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 58102-F61-16U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 58102-F61-16U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 58102-F61-16U by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: