10072354-F01-32ALF
Description: Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT

Overview of 10072354-F01-32ALF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10072354-G01-40ULF Amphenol Communications Solutions Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 40 Positions - 2mm (0.079inch) - Right Angle
10072354-G01-48ULF Amphenol Communications Solutions Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 48 Positions - 2mm (0.079inch) - Right Angle
10072354-F01-46ULF Amphenol Communications Solutions Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Right Angle

CAD Models for 10072354-F01-32ALF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10072354-F01-32ALF by Amphenol FCi

10072354-F01-32ALF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. 10072354-F01-32ALF
    Amphenol FCi
    Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 10072354-F01-32ALF

This table gives cross-reference parts and alternative options found for 10072354-F01-32ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10072354-F01-32ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10072354-F01-X16LFD Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 10072354-F01-32ALF vs 10072354-F01-X16LFD
86453-532 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 10072354-F01-32ALF vs 86453-532
88054-232 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 10072354-F01-32ALF vs 88054-232
1-84023-5 32 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 10072354-F01-32ALF vs 1-84023-5
94255-616 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 10072354-F01-32ALF vs 94255-616
86453-632 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 10072354-F01-32ALF vs 86453-632
M22-078050L1646 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Harwin 10072354-F01-32ALF vs M22-078050L1646
LY20-32P-DLT1-P3E-BU Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Japan Aviation Electronics Industry Limited 10072354-F01-32ALF vs LY20-32P-DLT1-P3E-BU
LY20-32P-DLT1-P3-N Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Japan Aviation Electronics Industry Limited 10072354-F01-32ALF vs LY20-32P-DLT1-P3-N
88054-632 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 10072354-F01-32ALF vs 88054-632

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10072354-F01-32ALF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10072354-F01-32ALF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10072354-F01-32ALF would you like to use for your alert(s)?
  • Please alert me when 10072354-F01-32ALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10072354-F01-32ALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10072354-F01-32ALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10072354-F01-32ALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10072354-F01-32ALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10072354-F01-32ALF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: