-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,495PLUG,076,ASSY,.025,REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9324
|
Newark | Mict,495Plug,076,assy,.025,rec |Amp Te Connectivity 5767005-9 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 681 |
|
$43.1600 / $48.6100 | Buy Now |
DISTI #
40P9854
|
Newark | Stacking Connector, Plug, 76 Position, 0.64 Mm, Product Range:Qse Series, No. Of Contacts:76Contacts, Gender:Plug, Pitch Spacing:0.64Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5767005-9 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9200 / $44.3700 | Buy Now |
DISTI #
A99273-ND
|
DigiKey | CONN PLUG 76POS SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
44 In Stock |
|
$40.2011 / $56.7000 | Buy Now |
DISTI #
5767005-9
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 5767005-9) RoHS: Compliant Min Qty: 56 Package Multiple: 14 Lead time: 0 Weeks, 1 Days Container: Tube | 1694 Factory Stock |
|
$35.0505 / $42.1794 | Buy Now |
DISTI #
571-5767005-9
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG 76 POS .025 RoHS: Compliant | 12 |
|
$40.1100 / $52.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Lead time: 37 Weeks Container: Tube | 0Tube |
|
$34.9500 | Buy Now |
DISTI #
AMP5767005-9
|
Heilind Electronics | MICT495PLUG076ASSY.025REC | Americas - 0 in Stock |
|
$43.6821 / $44.3341 | Buy Now |
|
Onlinecomponents.com | MICT,495PLUG,076,ASSY,.025,REC RoHS: Compliant |
681 Partner Stock 1694 Factory Stock |
|
$39.7500 / $54.6300 | Buy Now |
DISTI #
73587655
|
Verical | Conn High Speed Fine Pitch Connector PL 2Power/76Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Americas - 1680 |
|
$28.6637 / $42.4340 | Buy Now |
DISTI #
79003819
|
Verical | Conn High Speed Fine Pitch Connector PL 2Power/76Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Americas - 518 |
|
$39.3500 / $41.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767005-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767005-9
TE Connectivity
MICT,495PLUG,076,ASSY,.025,REC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.208 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.499 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 76 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S76P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4.99999u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 2 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5767005-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767005-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767005-9 | MICT,495PLUG,076,ASSY,.025,REC | TE Connectivity | 5767005-9 vs 767005-9 |