Datasheets
1-5767017-2 by: TE Connectivity

MICT,900PLUG,76,ASSY,.025,REC

Part Details for 1-5767017-2 by TE Connectivity

Overview of 1-5767017-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 1-5767017-2

1-5767017-2 Part Data Attributes

1-5767017-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-5767017-2 TE Connectivity MICT,900PLUG,76,ASSY,.025,REC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Samacsys Manufacturer TE Connectivity
Body Breadth 0.32 inch
Body Depth 0.892 inch
Body Length 1.499 inch
Characteristic Impedance 50 Ω
Connector Type BOARD STACKING CONNECTOR
Contact Arrangement S76P2
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 2000000 Ω
Insulator Color BLACK
MIL Conformance NO
Mains Connector Rating 11.5A
Mating Contact Row Spacing 0.228 inch
Mixed Contacts YES
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 29.9212u inch
Rated Current (Signal) 11.5 A
Rated Voltage 2 V
Reference Standard CSA, UL
Terminal Pitch 0.64 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 78
UL Flammability Code 94V-0

Alternate Parts for 1-5767017-2

This table gives cross-reference parts and alternative options found for 1-5767017-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5767017-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2007211-2 Board Stacking Connector, 78 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 1-5767017-2 vs 2007211-2
5767119-2 MICT,PLG,076,ASY,.025,TAPE PKG TE Connectivity 1-5767017-2 vs 5767119-2
5767017-2 MICT,900PLUG,76,ASSY,.025,REC TE Connectivity 1-5767017-2 vs 5767017-2
5767056-2 MICT,260,PLUG,76,ASSY,PDNI TE Connectivity 1-5767017-2 vs 5767056-2
767056-2 MICT,260,PLUG,76,ASSY,PDNI TE Connectivity 1-5767017-2 vs 767056-2
5767149-9 MICTOR PLUG ASSY IN TAPE & REE TE Connectivity 1-5767017-2 vs 5767149-9
5767039-2 MICTOR,RA PLUG,076,.093PCB,ASY TE Connectivity 1-5767017-2 vs 5767039-2
5767005-9 MICT,495PLUG,076,ASSY,.025,REC TE Connectivity 1-5767017-2 vs 5767005-9
1-5767032-6 MICT,788PLUG,76,ASSY,W VAC CAP TE Connectivity 1-5767017-2 vs 1-5767032-6
5767057-2 MICT,495,PLUG,076,PDNI TE Connectivity 1-5767017-2 vs 5767057-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-5767017-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-5767017-2 by TE Connectivity

  • Please alert me when 1-5767017-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-5767017-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-5767017-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-5767017-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-5767017-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-5767017-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: