-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,788PLUG,76,ASSY,W VAC CAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5767032-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5767032-6
TE Connectivity
MICT,788PLUG,76,ASSY,W VAC CAP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.32 inch | |
Body Depth | 0.78 inch | |
Body Length | 1.499 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S76P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 2 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5767032-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5767032-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2007211-2 | Board Stacking Connector, 78 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-5767032-6 vs 2007211-2 |
5767119-2 | MICT,PLG,076,ASY,.025,TAPE PKG | TE Connectivity | 1-5767032-6 vs 5767119-2 |
5767017-2 | MICT,900PLUG,76,ASSY,.025,REC | TE Connectivity | 1-5767032-6 vs 5767017-2 |
5767056-2 | MICT,260,PLUG,76,ASSY,PDNI | TE Connectivity | 1-5767032-6 vs 5767056-2 |
767056-2 | MICT,260,PLUG,76,ASSY,PDNI | TE Connectivity | 1-5767032-6 vs 767056-2 |
5767149-9 | MICTOR PLUG ASSY IN TAPE & REE | TE Connectivity | 1-5767032-6 vs 5767149-9 |
5767039-2 | MICTOR,RA PLUG,076,.093PCB,ASY | TE Connectivity | 1-5767032-6 vs 5767039-2 |
1-5767017-2 | MICT,900PLUG,76,ASSY,.025,REC | TE Connectivity | 1-5767032-6 vs 1-5767017-2 |
5767005-9 | MICT,495PLUG,076,ASSY,.025,REC | TE Connectivity | 1-5767032-6 vs 5767005-9 |
5767057-2 | MICT,495,PLUG,076,PDNI | TE Connectivity | 1-5767032-6 vs 5767057-2 |