Part Details for 5662-8606316UA by Teledyne e2v
Overview of 5662-8606316UA by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5662BRJZ-2REEL7 | Analog Devices | Single 16bit SPI DAC reset to | |
AD5662BRMZ-1 | Analog Devices | Single 2.7-5.5V 16bit SPI DAC | |
AD5662ARJZ-1500RL7 | Analog Devices | Single 2.7-5.5V 16bit SPI DAC |
Part Details for 5662-8606316UA
5662-8606316UA CAD Models
5662-8606316UA Part Data Attributes
|
5662-8606316UA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
5662-8606316UA
Teledyne e2v
UVPROM, 32KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QFJ | |
Package Description | CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5662-8606316UA
This table gives cross-reference parts and alternative options found for 5662-8606316UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5662-8606316UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QP27C256-120/UA | UVPROM, 32KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5662-8606316UA vs QP27C256-120/UA |
5962-8606306YX | UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5662-8606316UA vs 5962-8606306YX |
CY27C256A-120QMB | UVPROM, 32KX8, 120ns, CMOS, CQCC32, HERMETIC SEALED, WINDOWED, LCC-32 | Cypress Semiconductor | 5662-8606316UA vs CY27C256A-120QMB |
5962-8606316YX | UVPROM, 32KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5662-8606316UA vs 5962-8606316YX |
AM27C256-125LCB | UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5662-8606316UA vs AM27C256-125LCB |
5662-8606317QXA | UVPROM, 32KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5662-8606316UA vs 5662-8606317QXA |
AT27HC256R-12LC | UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | 5662-8606316UA vs AT27HC256R-12LC |
5662-860636ZA | UVPROM, 32KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5662-8606316UA vs 5662-860636ZA |
AS27C256-12ECAM | UVPROM, 32KX8, 120ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Micross Components | 5662-8606316UA vs AS27C256-12ECAM |
5962-8606306YA | UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5662-8606316UA vs 5962-8606306YA |