5662-8606316UA vs AM27C256-125LCB feature comparison

5662-8606316UA Teledyne e2v

Buy Now Datasheet

AM27C256-125LCB AMD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD ADVANCED MICRO DEVICES INC
Part Package Code QFJ QFJ
Package Description CERAMIC, LCC-32 WQCCN,
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 120 ns 120 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Memory Density 262144 bit 262144 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN WQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Supply Current-Max 0.06 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
Category CO2 Kg 12
Compliance Temperature Grade Commercial: +0C to +70C
Length 13.97 mm
Output Characteristics 3-STATE
Seated Height-Max 3.556 mm
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare 5662-8606316UA with alternatives

Compare AM27C256-125LCB with alternatives