Memory
AM27C256-125LCB
AMD
Description: UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32

Overview of AM27C256-125LCB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C256-55DM/B Rochester Electronics AM27C256 - 256K (32KX8) CMOS EPROM
AM27C256-120PC-G Rochester Electronics AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM
AM27C256-150DI Rochester Electronics LLC Replacement for AMD part number AM27C256-150DI. Buy from authorized manufacturer Rochester Electronics.

CAD Models for AM27C256-125LCB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C256-125LCB by AMD

AM27C256-125LCB
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
WQCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
120 ns
JESD-30 Code
R-CQCC-N32
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AM27C256-125LCB
    AMD
    UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
    VS

Alternate Parts for AM27C256-125LCB

This table gives cross-reference parts and alternative options found for AM27C256-125LCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C256-125LCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QP27C256L-90/UA UVPROM, 32KX8, 120ns, CMOS, JLCC-32 Teledyne e2v AM27C256-125LCB vs QP27C256L-90/UA
5662-860636YC UVPROM, 32KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v AM27C256-125LCB vs 5662-860636YC
27C256-12E/K 32K X 8 UVPROM, 120 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc AM27C256-125LCB vs 27C256-12E/K
5962-8606316YX UVPROM, 32KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components AM27C256-125LCB vs 5962-8606316YX
AS27C256-12ECAXT UVPROM, 32KX8, 120ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Micross Components AM27C256-125LCB vs AS27C256-12ECAXT
FT27C256R-12LMB UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Force Technologies Ltd AM27C256-125LCB vs FT27C256R-12LMB
AM27C256-125LI UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C256-125LCB vs AM27C256-125LI
27C256-12/K 32K X 8 UVPROM, 120 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc AM27C256-125LCB vs 27C256-12/K
AT27C256R-12LC UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation AM27C256-125LCB vs AT27C256R-12LC
CAT27HC256LE-12 UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, LCC-32 Catalyst Semiconductor AM27C256-125LCB vs CAT27HC256LE-12
Part Number Description Manufacturer Compare
27C256-12/K 32K X 8 UVPROM, 120 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc AM27C256-125LCB vs 27C256-12/K
AS27C256-12ECAXT UVPROM, 32KX8, 120ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Micross Components AM27C256-125LCB vs AS27C256-12ECAXT
5962-8606306YX UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LLCC-32 Waferscale Integration Inc AM27C256-125LCB vs 5962-8606306YX
AT27LV256R-12LI UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation AM27C256-125LCB vs AT27LV256R-12LI
5662-860636YC UVPROM, 32KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v AM27C256-125LCB vs 5662-860636YC
5962-8606306YX UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation AM27C256-125LCB vs 5962-8606306YX
AM27C256-125LI UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C256-125LCB vs AM27C256-125LI
QP27C256-120/UA UVPROM, 32KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v AM27C256-125LCB vs QP27C256-120/UA
CAT27HC256LE-12 UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, LCC-32 Catalyst Semiconductor AM27C256-125LCB vs CAT27HC256LE-12
5962-8606306YA UVPROM, 32KX8, 120ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation AM27C256-125LCB vs 5962-8606306YA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C256-125LCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C256-125LCB by AMD

  • Please alert me when AM27C256-125LCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C256-125LCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C256-125LCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C256-125LCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C256-125LCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C256-125LCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: