Part Details for 555M-3-001-002 by LEDtronics Inc
Overview of 555M-3-001-002 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7555MTV/883 | Rochester Electronics LLC | ICM7555MTV/883 - Dual marked (5962-8950303GA) | |
DW3316-555MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-555ML | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Part Details for 555M-3-001-002
555M-3-001-002 CAD Models
555M-3-001-002 Part Data Attributes
|
555M-3-001-002
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
555M-3-001-002
LEDtronics Inc
Single Color LED Array, Deep Red, T-3/4, 2mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2 V | |
Luminous Intensity-Min | 0.002 cd | |
Luminous Intensity-Nom | 3.2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 5.1 mm |
Alternate Parts for 555M-3-001-002
This table gives cross-reference parts and alternative options found for 555M-3-001-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 555M-3-001-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
555M-2-403-010 | Single Color LED Array, Yellow, T-3/4, 2mm | LEDtronics Inc | 555M-3-001-002 vs 555M-2-403-010 |
555M-3001 | T-3/4 SINGLE COLOR LED, DEEP RED, 2 mm, 2 PIN | LEDtronics Inc | 555M-3-001-002 vs 555M-3001 |
555M-3-001-003 | Single Color LED Array, Deep Red, T-3/4, 2mm | LEDtronics Inc | 555M-3-001-002 vs 555M-3-001-003 |
555M-3001-002 | T-3/4 SINGLE COLOR LED ARRAY, DEEP RED, 2 mm | LEDtronics Inc | 555M-3-001-002 vs 555M-3001-002 |
555M-2403-SI | T-3/4 SINGLE COLOR LED, YELLOW, 2 mm, 2 PIN | LEDtronics Inc | 555M-3-001-002 vs 555M-2403-SI |
555M-2403-010 | T-3/4 SINGLE COLOR LED ARRAY, YELLOW, 2 mm | LEDtronics Inc | 555M-3-001-002 vs 555M-2403-010 |