555M-3-001-002
vs
555M-2-403-010
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LEDTRONICS INC
|
LEDTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
DEEP RED
|
YELLOW
|
Color@Wavelength |
Red
|
Yellow
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 10 ELEMENTS WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.01 A
|
0.005 A
|
Forward Voltage-Max |
2 V
|
6 V
|
Luminous Intensity-Min |
0.002 cd
|
0.0003 cd
|
Luminous Intensity-Nom |
3.2 mcd
|
0.6 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
2
|
10
|
Number of LEDs in Array |
2
|
10
|
Number of Terminals |
4
|
20
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Overall Height |
6.3 mm
|
6.4 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
655 nm
|
585 nm
|
Shape |
ROUND
|
ROUND
|
Size |
2 mm
|
2 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-3/4
|
T-3/4
|
Terminal Pitch |
5.1 mm
|
2.6 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 555M-3-001-002 with alternatives
Compare 555M-2-403-010 with alternatives