555M-3-001-002
vs
555M-3001
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LEDTRONICS INC
|
LEDTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
DEEP RED
|
DEEP RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Forward Current-Max |
0.01 A
|
0.01 A
|
Forward Voltage-Max |
2 V
|
2 V
|
Luminous Intensity-Min |
0.002 cd
|
|
Luminous Intensity-Nom |
3.2 mcd
|
3.2 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
2
|
1
|
Number of LEDs in Array |
2
|
|
Number of Terminals |
4
|
2
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED
|
Overall Height |
6.3 mm
|
6.3 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
655 nm
|
655 nm
|
Shape |
ROUND
|
ROUND
|
Size |
2 mm
|
2 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-3/4
|
T-3/4
|
Terminal Pitch |
5.1 mm
|
5.1 mm
|
Base Number Matches |
2
|
27
|
Package Description |
|
2 PIN
|
Lens Type |
|
DIFFUSED
|
Reverse Voltage-Max |
|
3 V
|
Terminal Finish |
|
NOT SPECIFIED
|
Viewing Angle |
|
50 deg
|
|
|
|
Compare 555M-3-001-002 with alternatives
Compare 555M-3001 with alternatives