Part Details for 555M-2001 by LEDtronics Inc
Overview of 555M-2001 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 555M-2001
555M-2001 CAD Models
555M-2001 Part Data Attributes
|
555M-2001
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
555M-2001
LEDtronics Inc
T-3/4 SINGLE COLOR LED, DEEP RED, 2 mm, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 555M-2001
This table gives cross-reference parts and alternative options found for 555M-2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 555M-2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21PCT200T4/RY | Dual Color LED Array, Red/yellow, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | 555M-2001 vs 21PCT200T4/RY |
21PCT200T4-R/Y | T-1 3/4 DUAL COLOR LED ARRAY, RED/YELLOW, 5 mm, 4 PIN | LEDtronics Inc | 555M-2001 vs 21PCT200T4-R/Y |