555M-2001
vs
21PCT200T4-G/R
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LEDTRONICS INC
|
LEDTRONICS INC
|
Package Description |
2 PIN
|
4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
DEEP RED
|
RED/GREEN
|
Color@Wavelength |
Red
|
Green+Orange-Red
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.01 A
|
0.02 A
|
Forward Voltage-Max |
2 V
|
2.6 V
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
3.2 mcd
|
32.0/18.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
2
|
Number of Terminals |
2
|
4
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
DUAL COLOR LED ARRAY
|
Overall Height |
6.3 mm
|
12.7 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
655 nm
|
635/568 nm
|
Reverse Voltage-Max |
3 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
2 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-3/4
|
T-1 3/4
|
Terminal Finish |
NOT SPECIFIED
|
|
Terminal Pitch |
2.6 mm
|
2.54 mm
|
Viewing Angle |
50 deg
|
50 deg
|
Base Number Matches |
30
|
4
|
Number of LEDs in Array |
|
2
|
|
|
|
Compare 555M-2001 with alternatives
Compare 21PCT200T4-G/R with alternatives