Part Details for 21PCT200T4/RY by LEDtronics Inc
Overview of 21PCT200T4/RY by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 21PCT200T4/RY
21PCT200T4/RY CAD Models
21PCT200T4/RY Part Data Attributes:
|
21PCT200T4/RY
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
21PCT200T4/RY
LEDtronics Inc
Dual Color LED Array, Red/yellow, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW | |
Color@Wavelength | Orange-Red+Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 32.0/24.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 12.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 21PCT200T4/RY
This table gives cross-reference parts and alternative options found for 21PCT200T4/RY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21PCT200T4/RY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21PCT200T4-G/R | T-1 3/4 DUAL COLOR LED ARRAY, RED/GREEN, 5 mm, 4 PIN | LEDtronics Inc | 21PCT200T4/RY vs 21PCT200T4-G/R |
555M-2001 | T-3/4 SINGLE COLOR LED, DEEP RED, 2 mm, 2 PIN | LEDtronics Inc | 21PCT200T4/RY vs 555M-2001 |