Part Details for 5559-06P2-210 by Molex
Overview of 5559-06P2-210 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55596AV | Renesas Electronics Corporation | USB Host Charger Identification | |
SLG55593V | Renesas Electronics Corporation | USB Host Charger Identification | |
SLG55594AV | Renesas Electronics Corporation | USB Host Charger Identification |
Part Details for 5559-06P2-210
5559-06P2-210 CAD Models
5559-06P2-210 Part Data Attributes
|
5559-06P2-210
Molex
Buy Now
Datasheet
|
Compare Parts:
5559-06P2-210
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.213 inch | |
Body Depth | 0.941 inch | |
Body Length | 1.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 5559-06P2-210
This table gives cross-reference parts and alternative options found for 5559-06P2-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5559-06P2-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-01-4062 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, | Molex | 5559-06P2-210 vs 39-01-4062 |
39-01-3069 | Rectangular Power Connector, 6 Contact(s), Male, Plug, | Molex | 5559-06P2-210 vs 39-01-3069 |
39-01-4063 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | Molex | 5559-06P2-210 vs 39-01-4063 |
50-36-1736 | Rectangular Power Connector | Molex | 5559-06P2-210 vs 50-36-1736 |
50-36-1675 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug, | Molex | 5559-06P2-210 vs 50-36-1675 |
0039012066 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Molex | 5559-06P2-210 vs 0039012066 |
0039013063 | Rectangular Power Connector, 6 Contact(s), Male, Plug, HALOGEN FREE AND ROHS COMPLIANT | Molex | 5559-06P2-210 vs 0039013063 |