5559-06P2-210
vs
50-36-1736
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
0.213 inch
|
|
Body Depth |
0.941 inch
|
|
Body Length |
1.37 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
MALE
|
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Style |
SQ PIN-SKT
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
Insulator Material |
POLYAMIDE66
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
|
Rated Current (Signal) |
13 A
|
|
Reference Standard |
UL
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
6
|
|
UL Flammability Code |
94V-2
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Samacsys Manufacturer |
|
Molex
|
|
|
|
Compare 5559-06P2-210 with alternatives
Compare 50-36-1736 with alternatives