-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54063IRTZ | Renesas Electronics Corporation | Negative Signal Swing, Sub-ohm, Dual SPST with Click and Pop Elimination Single Supply Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ7893
|
Newark | Connector Housing, Plug, 6Pos, 4.2Mm Rohs Compliant: Yes |Molex 39-01-4063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5605 |
|
$0.3760 / $0.5830 | Buy Now |
DISTI #
62AC5993
|
Newark | Minifitjrplg Sr Pnlmnt V-0 6 Ckt Rohs Compliant: Yes |Molex 39-01-4063 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2840 | Buy Now |
DISTI #
0039014063
|
Avnet Americas | Conn Housing Power RCP 6 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039014063) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1877 | Buy Now |
DISTI #
538-39-01-4063
|
Mouser Electronics | Headers & Wire Housings MiniFit Jr Plg Hsg 6 Ckt Pnl Mnt Ers RoHS: Compliant | 5355 |
|
$0.2370 / $0.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2300 / $0.2310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-4063
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-4063
Molex
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.213 inch | |
Body Depth | 0.941 inch | |
Body Length | 6 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 39-01-4063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-4063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-01-3066 | Rectangular Power Connector, 6 Contact(s), Male, Plug, | Molex | 39-01-4063 vs 39-01-3066 |
39-01-3069 | Rectangular Power Connector, 6 Contact(s), Male, Plug, | Molex | 39-01-4063 vs 39-01-3069 |
5559-06P2-210 | Rectangular Power Connector | Molex | 39-01-4063 vs 5559-06P2-210 |
5559-06P2 | Rectangular Power Connector | Molex | 39-01-4063 vs 5559-06P2 |
0039012066 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Molex | 39-01-4063 vs 0039012066 |
0039013063 | Rectangular Power Connector, 6 Contact(s), Male, Plug, HALOGEN FREE AND ROHS COMPLIANT | Molex | 39-01-4063 vs 0039013063 |
39-01-4062 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, | Molex | 39-01-4063 vs 39-01-4062 |
39-01-3063 | Rectangular Power Connector, 6 Contact(s), Male, Plug | Molex | 39-01-4063 vs 39-01-3063 |