Part Details for 553-0711-210F by Dialight
Overview of 553-0711-210F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1071-1ARWZ-RL | Analog Devices | Isolated Flyback controller w/ | |
ADP1071-1ARWZ-R7 | Analog Devices | Isolated Flyback controller w/ | |
ADP1071-1ARWZ | Analog Devices | Isolated Flyback controller w/ |
Price & Stock for 553-0711-210F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4673
|
Newark | Led Circuit Board Indicators Cbi 3Mm Bi-Level R/G Rohs Compliant: Yes |Dialight 553-0711-210F RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$1.5400 | Buy Now |
DISTI #
2266-553-0711-210F-ND
|
DigiKey | LED CBI 3MM BI-LVL R/G Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1200 In Stock |
|
$1.3800 / $1.5000 | Buy Now |
DISTI #
645-553-0711-210F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM BI-LEVEL R/G RoHS: Compliant | 0 |
|
$1.3300 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin Bulk RoHS: Compliant |
1200 Partner Stock |
|
$1.3700 / $2.0800 | Buy Now |
DISTI #
54186187
|
Verical | LED Bi-Level Bi-Color565nm/635nm 4-Pin Bulk RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 1200 |
|
$1.3000 / $1.4000 | Buy Now |
DISTI #
553-0711-210F
|
TTI | LED Circuit Board Indicators CBI 3MM BI-LEVEL R/G RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.3100 | Buy Now |
DISTI #
553-0711-210F
|
IBS Electronics | Dual Color Led Array, Red/Green, Diffused White, T-1, 3Mm Min Qty: 589 Package Multiple: 1 | 1200 |
|
$1.4400 | Buy Now |
DISTI #
000000000001270535
|
Sager | LED Circuit Board Indicators CBI 3MM BI-LEVEL R/G Min Qty: 550 | 0 |
|
$1.3400 / $1.4400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1560 |
|
RFQ |
Part Details for 553-0711-210F
553-0711-210F CAD Models
553-0711-210F Part Data Attributes
|
553-0711-210F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0711-210F
Dialight
Dual Color LED Array, Red/green, Diffused White, T-1, 3mm, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN | |
Configuration | 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.045 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 4.7/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 553-0711-210F
This table gives cross-reference parts and alternative options found for 553-0711-210F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0711-210F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0711-210 | Dual Color LED Array, Red/green, Diffused White, T-1, 3mm, PLASTIC PACKAGE-4 | Dialight | 553-0711-210F vs 553-0711-210 |