There are no models available for this part yet.
Overview of 553-0711-210 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1071-1ARWZ-RL | Analog Devices | Isolated Flyback controller w/ | |
ADP1071-1ARWZ-R7 | Analog Devices | Isolated Flyback controller w/ | |
ADP1071-1ARWZ | Analog Devices | Isolated Flyback controller w/ |
Price & Stock for 553-0711-210 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Red 565nm/635nm 4-Pin | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for 553-0711-210 by Dialight
Part Data Attributes for 553-0711-210 by Dialight
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
PLASTIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
RED/GREEN
|
Configuration
|
2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Forward Current-Max
|
0.045 A
|
JESD-609 Code
|
e0
|
Lens Type
|
DIFFUSED WHITE
|
Luminous Intensity-Nom
|
4.7/10.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED ARRAY
|
Overall Height
|
9.65 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
635/565 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
50 deg
|
Alternate Parts for 553-0711-210
This table gives cross-reference parts and alternative options found for 553-0711-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0711-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0711-002 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-210 vs 553-0711-002 |
553-0711 | CBI 2POS Bi-Level LED | Visual Communications Company | 553-0711-210 vs 553-0711 |
553-0711-010 | Dual Color LED Array, Red/green, Clear Diffused, T-1, 3mm, PLASTIC PACKAGE-4 | Dialight | 553-0711-210 vs 553-0711-010 |
553-0711-012F | Dual Color LED Array, Red/green, T-1, 3mm, 24 PINS | Dialight | 553-0711-210 vs 553-0711-012F |
553-0711-003F | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-210 vs 553-0711-003F |
553-0711-210F | Dual Color LED Array, Red/green, Diffused White, T-1, 3mm, PLASTIC PACKAGE-4 | Dialight | 553-0711-210 vs 553-0711-210F |
553-0711-010F | Dual Color LED Array, Red/green, Clear Diffused, T-1, 3mm, PLASTIC PACKAGE-4 | Dialight | 553-0711-210 vs 553-0711-010F |
553-0711-300 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-210 vs 553-0711-300 |
553-0711-003 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-210 vs 553-0711-003 |
553-0711-202F | Dual Color LED Array, Red/green, T-1, 3mm, 24 PINS | Dialight | 553-0711-210 vs 553-0711-202F |