Part Details for 553-0711-012F by Dialight
Overview of 553-0711-012F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1071-1ARWZ-RL | Analog Devices | Isolated Flyback controller w/ | |
ADP1071-1ARWZ-R7 | Analog Devices | Isolated Flyback controller w/ | |
ADP1071-1ARWZ | Analog Devices | Isolated Flyback controller w/ |
Price & Stock for 553-0711-012F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4659
|
Newark | 3Mm Bi-Level X 2 Cbi R/G-R/G Rohs Compliant: Yes |Dialight 553-0711-012F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 | Buy Now |
DISTI #
30K2535
|
Newark | 3Mm Bi-Level X 2 Cbi R/G-R/G Rohs Compliant: Yes |Dialight 553-0711-012F RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.3100 | Buy Now |
DISTI #
645-553-0711-012F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$2.4900 / $3.1800 | Order Now |
DISTI #
73849903
|
RS | LED, CBI, Red / Green - Red / Green, 3 mm, bi-level X 2, 553 Series | Dialight 553-0711-012F RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1350 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Red 565nm/635nm 24-Pin Bulk RoHS: Compliant | 0 |
|
$2.8000 / $4.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$2.5090 / $5.3760 | Buy Now |
|
Quest Components | 48 |
|
$4.2560 / $6.3840 | Buy Now | |
|
Quest Components | 48 |
|
$3.6000 / $7.2000 | Buy Now | |
DISTI #
553-0711-012F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 60 Container: Tube | Americas - 0 |
|
$2.7500 | Buy Now |
Part Details for 553-0711-012F
553-0711-012F CAD Models
553-0711-012F Part Data Attributes
|
553-0711-012F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0711-012F
Dialight
Dual Color LED Array, Red/green, T-1, 3mm, 24 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 24 PINS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | 4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.045 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.005 cd | |
Luminous Intensity-Nom | 4.7/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 12 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 10.67 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 553-0711-012F
This table gives cross-reference parts and alternative options found for 553-0711-012F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0711-012F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0711-400F | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-012F vs 553-0711-400F |
553-0711-012 | Dual Color LED Array, Red/green, T-1, 3mm, 24 PINS | Dialight | 553-0711-012F vs 553-0711-012 |
553-0711-300 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-012F vs 553-0711-300 |
553-0711-003 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-012F vs 553-0711-003 |
553-0711-306 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-012F vs 553-0711-306 |
553-0711-310 | Dual Color LED Array, Red/green, T-1, 3mm, 4 PIN | Dialight | 553-0711-012F vs 553-0711-310 |
553-0711-210F | Dual Color LED Array, Red/green, Diffused White, T-1, 3mm, PLASTIC PACKAGE-4 | Dialight | 553-0711-012F vs 553-0711-210F |
553-0711-202F | Dual Color LED Array, Red/green, T-1, 3mm, 24 PINS | Dialight | 553-0711-012F vs 553-0711-202F |
553-0711 | CBI 2POS Bi-Level LED | Visual Communications Company | 553-0711-012F vs 553-0711 |
553-0711 | Dual Color LED Array, Red/green, T-1, 3mm, | Dialight | 553-0711-012F vs 553-0711 |