Part Details for 553-0132-300F by Dialight
Overview of 553-0132-300F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
POE300F-50LD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
POE300F-50L | Coilcraft Inc | SMPS Transformer, 30W |
Price & Stock for 553-0132-300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2284
|
Newark | Ckt Board Indicator, G/Y, 19/12.6Mcd, Th, Led Color:Yellow, Green, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Color:Y 10Ma, G 10Ma, Luminous Intensity/Color:Y 12.6Mcd, G 19Mcd, Width:8.76Mmrohs Compliant: Yes |Dialight 553-0132-300F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$1.0400 | Buy Now |
DISTI #
645-553-0132-300F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$0.8660 / $0.8770 | Order Now |
DISTI #
74766181
|
RS | Circuit board indicator, 3MM, BI-LEVEL | Dialight 553-0132-300F RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk RoHS: Compliant |
12353 In Stock |
|
$0.8730 / $1.0450 | Buy Now |
DISTI #
69167712
|
Verical | LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 11880 |
|
$0.8900 / $0.9500 | Buy Now |
DISTI #
59817023
|
Verical | LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2129 | Americas - 450 |
|
$1.1674 / $1.3650 | Buy Now |
DISTI #
553-0132-300F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 900 In Stock |
|
$0.8400 / $1.3700 | Buy Now |
DISTI #
000000000001270280
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 800 | 0 |
|
$0.9146 / $0.9799 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15444 |
|
RFQ |
Part Details for 553-0132-300F
553-0132-300F CAD Models
553-0132-300F Part Data Attributes
|
553-0132-300F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0132-300F
Dialight
Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.01 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.3/16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 585/563 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 553-0132-300F
This table gives cross-reference parts and alternative options found for 553-0132-300F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0132-300F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0132 | Dual Color LED Array, Yellow/green, T-1, 3mm | Dialight | 553-0132-300F vs 553-0132 |
553-0132-200F | Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0132-300F vs 553-0132-200F |