553-0132-200F
Dialight
Description: Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4

Overview of 553-0132-200F by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LPO6013-222MXC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP
SER2013-202MLD Coilcraft Inc General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
LPO6013-222MLC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT

Price & Stock for 553-0132-200F by Dialight

Part # Manufacturer Description Stock Price Buy
DISTI # 30K2281
Newark Ckt Board Indicator, G/Y, 12.6/10Mcd, Th, Led Color:Yellow, Green, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Color:Y 10Ma, G 10Ma, Luminous Intensity/Color:Y 10Mcd, G 12.6Mcd Rohs Compliant: Yes |Dialight 553-0132-200F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $2.4100
  • 10 $2.0500
  • 25 $1.8200
  • 50 $1.5900
  • 100 $1.2700
$1.2700 / $2.4100 Buy Now
DISTI # 645-553-0132-200F
Mouser Electronics LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant 961
  • 1 $2.2300
  • 10 $1.6300
  • 50 $1.3400
  • 100 $1.1300
  • 250 $1.0800
  • 500 $0.9820
  • 1,000 $0.8740
  • 2,500 $0.8700
  • 5,000 $0.8500
$0.8500 / $2.2300 Buy Now
DISTI # 74766202
RS Circuit board indicator, 3MM, BI-LEVEL | Dialight 553-0132-200F RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 800 $1.0700
$1.0700 RFQ
Future Electronics LED Bi-Level Uni-Color Green/Yellow Bag RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 22 Weeks Container: Bag 0
Bag
  • 800 $0.8770
$0.8770 Buy Now
Onlinecomponents.com LED Bi-Level Bi-Color Green/Yellow 585nm/565nm 4-Pin Bulk RoHS: Compliant 752 In Stock
  • 50 $1.3950
  • 250 $1.1650
  • 500 $0.9900
  • 1,000 $0.9160
  • 2,500 $0.8900
  • 5,000 $0.8460
  • 7,500 $0.8370
  • 10,000 $0.8190
$0.8190 / $1.3950 Buy Now
DISTI # 71286963
Verical LED Bi-Level Bi-Color Green/Yellow 585nm/565nm 4-Pin Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1327 Americas - 750
  • 50 $1.8200
  • 250 $1.5210
  • 500 $1.2870
  • 1,000 $1.1908
  • 2,500 $1.1570
$1.1570 / $1.8200 Buy Now
DISTI # 553-0132-200F
TTI LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 50 Container: Bulk Americas - 0
  • 800 $0.9400
  • 1,000 $0.8800
  • 2,000 $0.8700
  • 5,000 $0.8500
  • 10,000 $0.8300
$0.8300 / $0.9400 Buy Now
DISTI # 000000000001270277
Sager LED Circuit Board Indicators Bi-Level CBI Min Qty: 800 0
  • 800 $0.9799
  • 1,500 $0.9528
  • 3,000 $0.9146
$0.9146 / $0.9799 Buy Now
DISTI # C1S204900081075
Chip1Stop LEDs RoHS: Compliant 2
  • 60 $1.7400
$1.7400 Buy Now
Master Electronics LED Bi-Level Bi-Color Green/Yellow 585nm/565nm 4-Pin Bulk RoHS: Compliant 752 In Stock
  • 50 $1.3950
  • 250 $1.1650
  • 500 $0.9900
  • 1,000 $0.9160
  • 2,500 $0.8900
  • 5,000 $0.8460
  • 7,500 $0.8370
  • 10,000 $0.8190
$0.8190 / $1.3950 Buy Now

CAD Models for 553-0132-200F by Dialight
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 553-0132-200F by Dialight

553-0132-200F
Dialight
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIALIGHT CORP
Package Description
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Dialight
Color
YELLOW/GREEN
Configuration
SEPARATE, 2 ELEMENTS
JESD-609 Code
e4
Lens Type
DIFFUSED
Luminous Intensity-Nom
10.0/12.6 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
2
Number of Terminals
4
Optoelectronic Device Type
DUAL COLOR LED ARRAY
Overall Height
9.65 mm
Packing Method
BAG
Peak Wavelength
585/565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Copper/Nickel/Silver (Cu/Ni/Ag)
Terminal Pitch
2.54 mm
Want to compare parts?
  1. 553-0132-200F
    Dialight
    Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
    VS

Alternate Parts for 553-0132-200F

This table gives cross-reference parts and alternative options found for 553-0132-200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0132-200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
553-0132-300F Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 Dialight 553-0132-200F vs 553-0132-300F
553-0132 Dual Color LED Array, Yellow/green, T-1, 3mm Dialight 553-0132-200F vs 553-0132
Part Number Description Manufacturer Compare
553-0132 Dual Color LED Array, Yellow/green, T-1, 3mm Dialight 553-0132-200F vs 553-0132
553-0132F Dual Color LED Array, Yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 Dialight 553-0132-200F vs 553-0132F

Related Parts for 553-0132-200F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 553-0132-200F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 553-0132-200F by Dialight

Select Manufacturer
Which Manufacturer of 553-0132-200F would you like to use for your alert(s)?
  • Please alert me when 553-0132-200F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 553-0132-200F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 553-0132-200F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 553-0132-200F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 553-0132-200F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 553-0132-200F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: