Part Details for 553-0132F by Dialight
Overview of 553-0132F by Dialight
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-0132F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M7440
|
Newark | Circuit Board Indicator, Yel/Grn, Th, Led Color:Green, Yellow, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Color:Y 10Ma, G 10Ma, Luminous Intensity/Color:Y 6.3Mcd, G 16Mcd, Viewing Angle:- Rohs Compliant: Yes |Dialight 553-0132F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3354 |
|
$1.1000 / $2.0900 | Buy Now |
DISTI #
645-553-0132F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 162 |
|
$0.8540 / $2.5300 | Buy Now |
DISTI #
70081755
|
RS | LED Circuit Board Indicator 3mm Bulb Yel/Grn Diffused, Tinted Angl 45deg 16mcd | Dialight 553-0132F RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
|
Future Electronics | 553 Series Yellow Green 3 mm 45° 6.3/16 mcd LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 50 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.8850 / $1.1000 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk RoHS: Compliant |
990 In Stock |
|
$0.7860 / $1.1740 | Buy Now |
DISTI #
55834101
|
Verical | LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2113 | Americas - 950 |
|
$1.0530 / $1.5210 | Buy Now |
DISTI #
82115747
|
Verical | LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2414 | Americas - 740 |
|
$0.8289 / $1.5997 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
553-0132F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1250 In Stock |
|
$0.8500 / $1.1900 | Buy Now |
DISTI #
000000000001270292
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 50 | 1175 |
|
$0.8575 / $1.1000 | Buy Now |
Part Details for 553-0132F
553-0132F CAD Models
553-0132F Part Data Attributes
|
553-0132F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0132F
Dialight
Dual Color LED Array, Yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW/GREEN | |
Color@Wavelength | Green/Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.0022 cd | |
Luminous Intensity-Nom | 6.3/16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 585/563 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 553-0132F
This table gives cross-reference parts and alternative options found for 553-0132F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0132F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0132-300F | Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0132F vs 553-0132-300F |
553-0132 | Dual Color LED Array, Yellow/green, T-1, 3mm | Dialight | 553-0132F vs 553-0132 |
553-0132-200F | Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0132F vs 553-0132-200F |