551-0207
Description: Single Color LED, Green, Diffused, T-1, 3mm,

Overview of 551-0207 by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 551-0207 by Dialight

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1006
RFQ
Quest Components LED, Stackable, Green, Diffused 1
  • 1 $1.1700
$1.1700 Buy Now
Quest Components LED, Stackable, Green, Diffused 212
  • 1 $1.2500
  • 21 $0.7500
  • 81 $0.6250
$0.6250 / $1.2500 Buy Now
Quest Components LED, Stackable, Green, Diffused 210
  • 1 $2.0800
  • 59 $1.1440
  • 132 $1.0400
$1.0400 / $2.0800 Buy Now
Quest Components LED, Stackable, Green, Diffused 442
  • 1 $2.2960
  • 120 $1.1480
  • 262 $1.0619
$1.0619 / $2.2960 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 467
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now

CAD Models for 551-0207 by Dialight
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 551-0207 by Dialight

551-0207
Dialight
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALIGHT CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Dialight
Additional Feature
HIGH RELIABILITY
Color
GREEN
Color@Wavelength
Green
Configuration
SINGLE
Forward Current-Max
0.025 A
Forward Voltage-Max
3 V
JESD-609 Code
e0
Lens Type
DIFFUSED
Luminous Intensity-Nom
16.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
7.11 mm
Packing Method
BULK
Peak Wavelength
563 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
45 deg
Want to compare parts?
  1. 551-0207
    Dialight
    Single Color LED, Green, Diffused, T-1, 3mm,
    VS

Alternate Parts for 551-0207

This table gives cross-reference parts and alternative options found for 551-0207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-0207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
551-0207-014F Single Color LED Array, Green, T-1, 3mm, 8 PIN Dialight 551-0207 vs 551-0207-014F
551-0207-004 Single Color LED Array, Green, T-1, 3mm Dialight 551-0207 vs 551-0207-004
551-0207-010 Single Color LED, Green, Diffused, T-1, 3mm, 2 PIN Dialight 551-0207 vs 551-0207-010
Part Number Description Manufacturer Compare
551-0207-003 Single Color LED Array, Green, T-1, 3mm, 6 PIN Dialight 551-0207 vs 551-0207-003
CMW01G Single Color LED, Green, Diffused Green, T-1, 3.175mm, ROHS COMPLIANT PACKAGE-2 Chicago Miniature Lighting LLC 551-0207 vs CMW01G
CMW01G Single Color LED, Green, Diffused Green, T-1, 3.175mm, ROHS COMPLIANT PACKAGE-2 CML Innovative Technologies 551-0207 vs CMW01G
5360F5 Single Color LED Array, Green, Diffused, T-1, 3mm, 8 PIN CML Innovative Technologies 551-0207 vs 5360F5
551-0207-010 Single Color LED, Green, Diffused, T-1, 3mm, 2 PIN Dialight 551-0207 vs 551-0207-010
5650F5 Single Color LED, Green, Diffused, T-1, 3mm Chicago Miniature Lighting LLC 551-0207 vs 5650F5
551-0207-004 Single Color LED Array, Green, T-1, 3mm Dialight 551-0207 vs 551-0207-004
551-0207-014F Single Color LED Array, Green, T-1, 3mm, 8 PIN Dialight 551-0207 vs 551-0207-014F
5650F5 Single Color LED, Green, Diffused, T-1, 3mm, CML Innovative Technologies 551-0207 vs 5650F5

Related Parts for 551-0207

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 551-0207 by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 551-0207 by Dialight

  • Please alert me when 551-0207 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 551-0207 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 551-0207 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 551-0207 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 551-0207.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 551-0207 by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: