Part Details for 5650F5 by Chicago Miniature Lighting LLC
Overview of 5650F5 by Chicago Miniature Lighting LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 5650F5
5650F5 CAD Models
5650F5 Part Data Attributes
|
5650F5
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
5650F5
Chicago Miniature Lighting LLC
Single Color LED, Green, Diffused, T-1, 3mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.366 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 5650F5
This table gives cross-reference parts and alternative options found for 5650F5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650F5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5360F5 | Single Color LED Array, Green, Diffused, T-1, 3mm, 8 PIN | CML Innovative Technologies | 5650F5 vs 5360F5 |
PCL1254-BG | Single Color LED Array, Green, Diffused, T-1, 3mm, 8PIN | DDP Engineered LED Solutions | 5650F5 vs PCL1254-BG |
CMW01Y | Single Color LED, Yellow, Diffused, T-1, 3.18mm, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 5650F5 vs CMW01Y |
551-0207-014 | Single Color LED Array, Green, T-1, 3mm, 8 PIN | Dialight | 5650F5 vs 551-0207-014 |
5360F5 | Single Color LED Array, Green, Diffused, T-1, 3mm, 8 PIN | Chicago Miniature Lighting LLC | 5650F5 vs 5360F5 |
PCL1254-BG | Single Color LED Array, Green, Diffused, T-1, 3mm, 8PIN | Visual Communications Company | 5650F5 vs PCL1254-BG |
CMW01G | Single Color LED, Green, Diffused Green, T-1, 3.175mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 5650F5 vs CMW01G |
551-0207-003F | Single Color LED Array, Green, T-1, 3mm, 6 PIN | Dialight | 5650F5 vs 551-0207-003F |
551-0207-014F | Single Color LED Array, Green, T-1, 3mm, 8 PIN | Dialight | 5650F5 vs 551-0207-014F |
PC120TG4 | Single Color LED, High Efficiency Green, Diffused Green, T-1, 3mm, 2 PIN | LEDtronics Inc | 5650F5 vs PC120TG4 |