Part Details for 551-0207-014F by Dialight
Overview of 551-0207-014F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
XAL6020-701 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL6020-701ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 551-0207-014F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1438
|
Newark | Multi-Element Led Light Source, green, right Angle Sip Rohs Compliant: Yes |Dialight 551-0207-014F RoHS: Compliant Min Qty: 370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.2000 | Buy Now |
DISTI #
645-551-0207-014F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 370 Package Multiple: 5 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Hi-Eff. Green 563nm 8-Pin Bulk RoHS: Compliant | 0 |
|
$1.8600 / $2.7000 | Buy Now |
DISTI #
551-0207-014F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 370 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.9400 / $2.1700 | Buy Now |
DISTI #
000000000001269448
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 370 | 0 |
|
$1.8600 / $2.0000 | Buy Now |
Part Details for 551-0207-014F
551-0207-014F CAD Models
551-0207-014F Part Data Attributes
|
551-0207-014F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-0207-014F
Dialight
Single Color LED Array, Green, T-1, 3mm, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 8 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for 551-0207-014F
This table gives cross-reference parts and alternative options found for 551-0207-014F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-0207-014F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-0207-003F | Single Color LED Array, Green, T-1, 3mm, 6 PIN | Dialight | 551-0207-014F vs 551-0207-003F |