Part Details for 54F657FM by National Semiconductor Corporation
Overview of 54F657FM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F657FM
54F657FM CAD Models
54F657FM Part Data Attributes
|
54F657FM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F657FM
National Semiconductor Corporation
IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL; PARITY GENERATION A TO B; ERROR DETECTION B TO A; PROGRAMMABLE PARITY | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-CDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.4305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 150 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 28.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 54F657FM
This table gives cross-reference parts and alternative options found for 54F657FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F657FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8953501KX | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, Bipolar, CDFP24, CERAMIC, DFP-24 | QP Semiconductor | 54F657FM vs 5962-8953501KX |
54F657FM | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 54F657FM vs 54F657FM |
54F657/BKA | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP24, | YAGEO Corporation | 54F657FM vs 54F657/BKA |
5962-8953501KA | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24 | Texas Instruments | 54F657FM vs 5962-8953501KA |
5962-8953501KX | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, Bipolar, CDFP24, CERAMIC, DFP-24 | Teledyne e2v | 54F657FM vs 5962-8953501KX |
74F657FC | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54F657FM vs 74F657FC |
54F657FMQB | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 54F657FM vs 54F657FMQB |
54F657/BKA | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24, Bus Driver/Transceiver | NXP Semiconductors | 54F657FM vs 54F657/BKA |
74F657FCQR | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54F657FM vs 74F657FCQR |
54F657FMQB | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Rochester Electronics LLC | 54F657FM vs 54F657FMQB |