Part Details for 54F657FM by Fairchild Semiconductor Corporation
Overview of 54F657FM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 54F657FM
54F657FM CAD Models
54F657FM Part Data Attributes
|
54F657FM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F657FM
Fairchild Semiconductor Corporation
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP24, CERPACK-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F24 | |
Length | 15.4305 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 54F657FM
This table gives cross-reference parts and alternative options found for 54F657FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F657FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F657/BKA | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24, Bus Driver/Transceiver | NXP Semiconductors | 54F657FM vs 54F657/BKA |
74F657FCQR | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54F657FM vs 74F657FCQR |
5962-8953501KA | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24 | Texas Instruments | 54F657FM vs 5962-8953501KA |
54F657/BKA | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP24, | YAGEO Corporation | 54F657FM vs 54F657/BKA |
74F657FC | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54F657FM vs 74F657FC |
5962-8953501KA | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24, Bus Driver/Transceiver | NXP Semiconductors | 54F657FM vs 5962-8953501KA |
54F657FMQB | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 54F657FM vs 54F657FMQB |
54F657FMQB | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 54F657FM vs 54F657FMQB |
54F657FM | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 54F657FM vs 54F657FM |
5962-8953501KA | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, Bipolar, CDFP24, CERAMIC, DFP-24 | Teledyne e2v | 54F657FM vs 5962-8953501KA |