Part Details for 74F657FC by Texas Instruments
Overview of 74F657FC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 74F657FC
74F657FC CAD Models
74F657FC Part Data Attributes
|
74F657FC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F657FC
Texas Instruments
F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL; PARITY GENERATION A TO B; ERROR DETECTION B TO A | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F24 | |
Length | 15.435 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.4615 mm |
Alternate Parts for 74F657FC
This table gives cross-reference parts and alternative options found for 74F657FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F657FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F657/BKA | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24, Bus Driver/Transceiver | NXP Semiconductors | 74F657FC vs 54F657/BKA |
74F657FCQR | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 74F657FC vs 74F657FCQR |
5962-8953501KA | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24 | Texas Instruments | 74F657FC vs 5962-8953501KA |
54F657/BKA | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP24, | YAGEO Corporation | 74F657FC vs 54F657/BKA |
5962-8953501KA | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24, Bus Driver/Transceiver | NXP Semiconductors | 74F657FC vs 5962-8953501KA |
54F657FMQB | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 74F657FC vs 54F657FMQB |
54F657FMQB | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 74F657FC vs 54F657FMQB |
54F657FM | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 74F657FC vs 54F657FM |
5962-8953501KA | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, Bipolar, CDFP24, CERAMIC, DFP-24 | Teledyne e2v | 74F657FC vs 5962-8953501KA |
5962-8953501KX | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, Bipolar, CDFP24, CERAMIC, DFP-24 | QP Semiconductor | 74F657FC vs 5962-8953501KX |